Jubilee 110 Piece Stainless Steel P-Clip Kit 5 mm 35 mm

Subtotal (1 unit)*

$425.83

(exc. GST)

$468.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 25 November 2026
  • Plus 4 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.83

*price indicative

RS Stock No.:
144-0643
Mfr. Part No.:
JPCK110SS
Brand:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Brand

Jubilee

Product Type

P-Clip Kit

Kit Contents

(110) P-Clip

Number of Pieces

110

Number of Sizes

11

Colour

Silver

Material

Stainless Steel

Finish

Zinc Plated

Maximum Closed Inside Diameter

35mm

Minimum Closed Inside Diameter

5mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
GB
Jubilee offers a range of assorted packs covering the most popular sizes making it possible to keep a selection of sizes, appropriate to any situation, to hand in one convenient pack.

The Jubilee ’P’ clip kit contains 110 of the most accepted sizes of stainless steel ’P’ clips in a versatile re-useable plastic container suitable for any challenging environment. The clips in this assortment pack would be suitable for retaining pipes, cables and hoses between 5mm and 35mm in diameter. Also available with mild steel ’P’ Clips. Jubilee P Clips are manufactured from one piece of steel band with an EPDM rubber liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy