Jubilee 54 Piece Zinc Plated Mild Steel Hose Clip Kit
- RS Stock No.:
- 908-9099
- Mfr. Part No.:
- PPJJMS
- Brand:
- Jubilee
Subtotal (1 unit)*
$81.93
(exc. GST)
$90.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.93 |
*price indicative
- RS Stock No.:
- 908-9099
- Mfr. Part No.:
- PPJJMS
- Brand:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | Hose Clip Kit | |
| Number of Pieces | 54 | |
| Number of Sizes | 8 | |
| Material | Zinc Plated Mild Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type Hose Clip Kit | ||
Number of Pieces 54 | ||
Number of Sizes 8 | ||
Material Zinc Plated Mild Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Jubilee® Junior Pocket Pack – Mild Steel
Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.
Pocket Pack
This convenient Junior Pocket Pack contains 54 of the most popular Junior clips, suitable for low pressure applications ranging from 7 mm to 16 mm. The set is supplied in a convenient plastic container which is ideal for use in any industrial environment.
Features and Benefits
72 hour corrosion resistance NSS (Neutral Salt Spray) Test
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Pack Contents
6 x NB0709 (7-9 mm adjustment)
6 x NB0810 (8-10 mm adjustment)
6 x NB0911 (9-11 mm adjustment)
8 x NB1012 (10-12 mm adjustment)
10 x NB1113 (11-13 mm adjustment)
8 x NB1214 (12-14 mm adjustment)
6 x NB1315 (13-15 mm adjustment)
4 x NB1416 (14-16 mm adjustment)
Applications
These mild steel zinc protected clips are ideally suited for use in the following environments:
Agriculture
Automotive
Related links
- Jubilee 100 Piece Zinc Plated Mild Steel Hose Clip Kit
- Jubilee 165 Piece Zinc Plated Mild Steel Hose Clip Kit
- Jubilee 143 Piece Zinc Plated Mild Steel Hose Clip Kit
- Jubilee 32 Piece Zinc Plated Mild Steel Hose Clip Kit
- Jubilee 54 Piece 304 Stainless Steel Hose Clip Kit
- RS PRO 200 Piece Zinc Plated Steel Hose Clip Kit 27 mm 23 mm
- Jubilee 100 Piece Mild Steel Hose Clip Kit
- Jubilee Zinc Plated Mild Steel Hex Screw Hose Clip
