RAFI IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount

Subtotal (1 unit)*

$0.86

(exc. GST)

$0.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.86

*price indicative

RS Stock No.:
271-9098
Distrelec Article No.:
303-10-636
Mfr. Part No.:
1.14.012.503/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO

Terminal Type

SMT

Switch Operation

NO

Actuator Length

12mm

Actuator Colour

Blue

Actuator Type

Momentary

Mounting Type

Surface Mount

Contact Current Rating

100mA

IP Rating

IP54

RoHS Status: Exempt

COO (Country of Origin):
DE
The RAFI RACON 12 tactile switches can be arranged individually, in rows or as key blocks. When used beneath membrane overlays, the RACON key switches should be combined with plungers. Suitable for the most important soldering techniques.

Different operating forces
Traceability through product identification
Special tactile feedback
sealable

Related links