Contitech Black Neoprene Reinforced Flexible Ducting, 4 m, 102 mm ID
- RS Stock No.:
- 125-9234
- Mfr. Part No.:
- 841NG1M102
- Brand:
- Contitech
Subtotal (1 unit)*
$433.38
(exc. GST)
$476.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.38 |
*price indicative
- RS Stock No.:
- 125-9234
- Mfr. Part No.:
- 841NG1M102
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Flexible Ducting | |
| Inside Diameter | 102mm | |
| Length | 4m | |
| Material | Neoprene | |
| Outside Diameter | 105mm | |
| Colour | Black | |
| Bend Radius | 51mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Flexible Ducting | ||
Inside Diameter 102mm | ||
Length 4m | ||
Material Neoprene | ||
Outside Diameter 105mm | ||
Colour Black | ||
Bend Radius 51mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
NG1M Flexible Ducting
This 1 ply ducting from Merlett is made from neoprene coated glass fibre fabric and has a visible bronze plated steel wire helix.
Features and Benefits
• Flexible
• Good abrasion resistance
• Temperature range of -50°C to 150°C
• Good crush resistance
• Lightweight
Product Application Information
Ideal for the suction of warm and cold air.
Related links
- Contitech Black Neoprene Reinforced Flexible Ducting 102 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 203 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 51 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 152 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 76 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 51 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 40 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 76 mm ID
