Avit 75 mm x 40 mm Spring Clamp Clamp
- RS Stock No.:
- 276-5887
- Distrelec Article No.:
- 180-40-377
- Mfr. Part No.:
- AV12012
- Brand:
- Avit
Subtotal (1 unit)*
$12.96
(exc. GST)
$14.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 218 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.96 |
*price indicative
- RS Stock No.:
- 276-5887
- Distrelec Article No.:
- 180-40-377
- Mfr. Part No.:
- AV12012
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Sub Type | Spring Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 75mm | |
| Jaw Depth | 40mm | |
| Height | 210mm | |
| Width | 135mm | |
| Standards/Approvals | No | |
| Length | 230mm | |
| Series | AV120 | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Sub Type Spring Clamp | ||
Product Type Clamp | ||
Jaw Opening 75mm | ||
Jaw Depth 40mm | ||
Height 210mm | ||
Width 135mm | ||
Standards/Approvals No | ||
Length 230mm | ||
Series AV120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Hinged jaws for clamping a variety of shapes ∼ Capacity: 75 mm ∼ Length: 230 mm
The Avit spring clamp has hinged jaws for clamping a variety of shapes.
Capacity 75 mm
Weight 168 g
Related links
- Avit 53 mm x 40 mm Spring Clamp Clamp
- Avit 30 mm x 35 mm Spring Clamp Clamp
- Bessey 75 mm x 85 mm Spring Clamp Clamp
- Irwin 75 mm x 75 mm Spring Clamp Clamp
- RS PRO 75 mm x 75 mm Spring Clamp Clamp
- Bessey 55 mm x 37 mm Spring Clamp Clamp
- Irwin 50 mm x 50 mm Spring Clamp Clamp
- Irwin 25 mm x 38 mm Spring Clamp Clamp
