Recently searched

    Bessey 600mm x 90mm Quick Clamp

    Subtotal (1 unit)**

    $129.20

    (exc. GST)

    $142.12

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$129.20

    **price indicative

    RS Stock No.:
    272-6462
    Mfr. Part No.:
    EZXL60-9
    Brand:
    Bessey
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bessey

    Type

    Quick Clamp

    Jaw Opening

    600mm

    Jaw Depth

    90mm

    Operating Tension

    2700N

    Weight

    1.6kg

    Related links