Bessey 300 mm x 90 mm Quick Clamp Clamp
- RS Stock No.:
- 272-6461
- Mfr. Part No.:
- EZXL30-9
- Brand:
- Bessey
Subtotal (1 unit)*
$127.55
(exc. GST)
$140.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.55 |
*price indicative
- RS Stock No.:
- 272-6461
- Mfr. Part No.:
- EZXL30-9
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Quick Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 300mm | |
| Jaw Depth | 90mm | |
| Clamping Force | 2.7kN | |
| Material | Steel | |
| Series | EZ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Quick Clamp | ||
Product Type Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 90mm | ||
Clamping Force 2.7kN | ||
Material Steel | ||
Series EZ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey heavy duty one handed clamp that has crossed V groove in caps for secure fixing of many different parts. It has heavy-duty clamps designed for long life and everyday use, reversible jaws for clamping or spreading.
Durable and ergonomic
Soft protective end caps
Related links
- Bessey 600 mm x 90 mm Quick Clamp Clamp
- Bessey 900 mm x 90 mm Quick Clamp Clamp
- Bessey 300 mm x 85 mm Quick Clamp Clamp
- Bessey 300 mm x 80 mm Quick Clamp Clamp
- Bessey 300 mm x 80 mm Quick Clamp Clamp Set
- SAM 300 mm Quick Clamp Clamp
- Irwin 300 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 78 mm Quick Clamp Clamp












