Bessey 300 mm x 85 mm Quick Clamp Clamp
- RS Stock No.:
- 272-6451
- Mfr. Part No.:
- DUO30-8
- Brand:
- Bessey
Subtotal (1 unit)*
$97.92
(exc. GST)
$107.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.92 |
*price indicative
- RS Stock No.:
- 272-6451
- Mfr. Part No.:
- DUO30-8
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Quick Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 300mm | |
| Jaw Depth | 85mm | |
| Clamping Force | 260lb | |
| Standards/Approvals | No | |
| Series | DuoKlamp | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Quick Clamp | ||
Product Type Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 85mm | ||
Clamping Force 260lb | ||
Standards/Approvals No | ||
Series DuoKlamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey DuoKlamp DUO one handed clamp that change from clamping to spreading by switching, not converting and it is all round clamping in front of, behind and at the side of the rail.
On carded hang pack
little effort required
Related links
- Bessey 300 mm x 80 mm Quick Clamp Clamp
- Bessey 160 mm x 85 mm Quick Clamp Clamp
- Bessey 450 mm x 85 mm Quick Clamp Clamp
- Bessey 650 mm x 85 mm Quick Clamp Clamp
- Bessey 300 mm x 90 mm Quick Clamp Clamp
- Bessey 300 mm x 80 mm Quick Clamp Clamp Set
- Bessey 450 mm x 80 mm Quick Clamp Clamp
- Bessey 150 mm x 80 mm Quick Clamp Clamp
