Facom 600 mm x 100 mm G Clamp Clamp

Subtotal (1 unit)*

$212.66

(exc. GST)

$233.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$212.66

*price indicative

RS Stock No.:
235-9317
Mfr. Part No.:
272A.600
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Clamp

Sub Type

G Clamp

Jaw Opening

600mm

Jaw Depth

100mm

Length

680mm

Standards/Approvals

No

Width

180mm

Non Compliant

COO (Country of Origin):
ES
The Facom 272A series is the pump clamp with accurate assembly by tightening the pump without rotation. The jaw length of the clamp is the 600 mm and the overall length is the 680 mm.

Rail treated and notched on edges for clear locking, tilt ball joint

Lacquered, galvanised rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy