Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Clamps & Vices
Clamps
Bessey 73mm x 12mm Mitre Clamp, 1 piece
RS Stock No.:
272-6506
Mfr. Part No.:
WS1
Brand:
Bessey
View all Clamps
3 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$37.68
(exc. GST)
$41.45
(inc. GST)
Units
Per unit
1 +
$37.68
RS Stock No.:
272-6506
Mfr. Part No.:
WS1
Brand:
Bessey
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - WS1
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
KH
The Bessey angle clamp for light clamping work that clamp is variously sized workpieces with two spindles, it has 12 mm jaw height. The free floating jaw allows you to clamp dissimilar thickness or width work pieces together at a perfect 90°.
Made from die cast zinc
On carded hang pack
Attribute
Value
Type
Mitre Clamp
Jaw Opening
73mm
Jaw Depth
12mm
Number of Pieces
1
Related links
Bessey 55mm x 30mm Mitre Clamp, 1 piece
Bessey 100mm x 30mm Mitre Clamp, 1 piece
Bessey 90mm Mitre Clamp, 2 piece
Bessey 120mm Mitre Clamp
Bessey 110mm x 40mm Quick Clamp, 2 piece
Bessey 150mm x 60mm Quick Clamp, 4 piece
Bessey 150mm x 60mm Quick Clamp, 2 piece
Bessey 54mm x 42mm Pipe Clamp Set, 2 piece