Get a bulk buy discount
Add 5 more to save $33.30
View bulk pricing optionsSubtotal (1 unit)*
$37.68
(exc. GST)
$41.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.68 | - |
| 5 + | $31.02 | $33.30 |
*price indicative
- RS Stock No.:
- 771-9344
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamp | |
| Sub Type | G Clamp | |
| Jaw Opening | 100mm | |
| Jaw Depth | 70mm | |
| Finish | Black | |
| Height Under Arm | 100mm | |
| Material | Cast Iron | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp | ||
Sub Type G Clamp | ||
Jaw Opening 100mm | ||
Jaw Depth 70mm | ||
Finish Black | ||
Height Under Arm 100mm | ||
Material Cast Iron | ||
Series RS PRO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Heavy Duty G Clamp
This RS PRO G clamp is perfect for all your wood working and engineering projects. Due to the simplistic design, they are ideal for use almost anywhere.
This RS PRO clamp is made from cast iron which ensures the excellent strength of this hand tool. The strong clamping spindle ensures the user has a firm grip on the G clamp, coupled with a wide clamping surface on the spindle and a long thread on the spindle bar ensures quick tightening.
Different sizes are available depending upon your requirements
Features and Benefits
• Very strong g clamp due to cast iron frame
• Forged steel spindle
• Firm grip is ensured due to the strong clamp spindle
• Wide surface area on the clamp
• Long spindle bar for speedy tightening and securing
• Different sized g clamps are available dependent upon your requirements
Applications
Also known as a c-clamp, the g-clamp is the ideal way to press materials or work pieces together.
Sometimes referred to as an engineer's vice, this heavy-duty bench vice is suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice can withstand tough work applications while clamping heavy objects, such as metal and brick. With adjustable pressure, the vice can secure a wide range of material sizes and work-pieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. This vice is suitable for a variety of tradespeople, such as: -
• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
