Stanley 100mm x 85mm Spring Clamp
- RS Stock No.:
- 125-2063
- Mfr. Part No.:
- STHT0-83200
- Brand:
- Stanley
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.68
(exc. GST)
$49.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $44.68 |
Related links
- Bessey 75mm x 85mm Spring Clamp
- Stanley 50mm x 55mm Spring Clamp
- Stanley 100mm x 75mm G Clamp
- RS PRO 304 Stainless Steel Satin Adaptable Enclosure Box, 100mm x...
- RS PRO 304 Stainless Steel Satin Adaptable Enclosure Box, 160mm x...
- RS PRO 304 Stainless Steel Satin Adaptable Enclosure Box, 220mm x...
- RS PRO Enclosure Heater, 230V ac, 250W Output, 250W Input, 75°C,...
- Bessey 100mm x 50mm Spring Clamp