- RS Stock No.:
- 125-3834
- Mfr. Part No.:
- GS25
- Brand:
- Bessey
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$83.69
(exc. GST)
$92.06
(inc. GST)
Units | Per unit |
1 + | $83.69 |
- RS Stock No.:
- 125-3834
- Mfr. Part No.:
- GS25
- Brand:
- Bessey
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bessey Steel Screw Clamp GS Series
Bessey GS Series of steel screw clamps are able to help you work more quickly, powerfully and flexibly. They cover a wide range of applications.
Features and Benefits
Clamping force up to 5000N
Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
Ergonomically shaped wood handle
Available in a range of sizes
Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
Ergonomically shaped wood handle
Available in a range of sizes
Specifications
Attribute | Value |
---|---|
Type | F Clamp |
Jaw Opening | 250mm |
Jaw Depth | 120mm |