Bessey 400 mm x 140 mm F Clamp Clamp
- RS Stock No.:
- 125-3845
- Mfr. Part No.:
- SG40M
- Brand:
- Bessey
Subtotal (1 unit)*
$315.14
(exc. GST)
$346.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.14 |
*price indicative
- RS Stock No.:
- 125-3845
- Mfr. Part No.:
- SG40M
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | F Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 400mm | |
| Jaw Depth | 140mm | |
| Height Under Arm | 34mm | |
| Clamping Force | 12kN | |
| Series | SG | |
| Length | 400mm | |
| Standards/Approvals | No | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type F Clamp | ||
Product Type Clamp | ||
Jaw Opening 400mm | ||
Jaw Depth 140mm | ||
Height Under Arm 34mm | ||
Clamping Force 12kN | ||
Series SG | ||
Length 400mm | ||
Standards/Approvals No | ||
Width 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bessey High-performance Clamp SGM Series
Bessey SGM Series of high-performance clamps offering 20% more clamping force.
Features and Benefits
20% more clamping force per spindle rotation with optimised rail profile
Maximum safety due to the better linear transfer of force of the sliding arm
Clamping force up to 12000 N
Tightening torque of 40 Nm
Long life due to heat resistant pressure plate with sintered steel insert, which can be tilted up to 35⁰











