Stanley 200 mm x 80 mm F Clamp Clamp

Subtotal (1 unit)*

$48.80

(exc. GST)

$53.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.80

*price indicative

RS Stock No.:
279-2252
Mfr. Part No.:
FMHT0-83244
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sub Type

F Clamp

Product Type

Clamp

Jaw Opening

200mm

Jaw Depth

80mm

Material

Steel

Clamping Force

635kg

Standards/Approvals

No

Series

FATMAX SCREW CLAMP

Width

200mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stanley FATMAX Screw clamp with clamping capacity of 200 mm.

Good quality

  • RS Stock No. 1253874
  • Mfr. Part No. TGRC20B8
Each
$41.83
  • RS Stock No. 2792253
  • Mfr. Part No. FMHT0-83245
Each
$53.47
  • RS Stock No. 1252065
  • Mfr. Part No. FMHT0-83247
Each
$130.81
Each
$41.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy