RS PRO 75 mm x 44 mm Toolmakers Clamp Clamp
- RS Stock No.:
- 549-274
- Distrelec Article No.:
- 304-14-473
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.77
(exc. GST)
$84.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $76.77 |
| 5 + | $63.18 |
*price indicative
- RS Stock No.:
- 549-274
- Distrelec Article No.:
- 304-14-473
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Toolmakers Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 75mm | |
| Jaw Depth | 44mm | |
| Finish | Chemically Blackened | |
| Height Under Arm | 75mm | |
| Material | Steel | |
| Width | 14mm | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Toolmakers Clamp | ||
Product Type Clamp | ||
Jaw Opening 75mm | ||
Jaw Depth 44mm | ||
Finish Chemically Blackened | ||
Height Under Arm 75mm | ||
Material Steel | ||
Width 14mm | ||
Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Toolmakers Clamps
This RS PRO tool makers clamp is useful for holding work together when operating a machine. The jaws and screws are made from case hardened steel with knurled screw heads and cross holes for ease of tightening. Fitted with a spring clip and retaining ring which hold the loose jaw in place when the clamp is being adjusted.
Features and Benefits
Case hardened steel clamp;Knurled screws for ease of tightening;Tapered jaws
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 55 mm x 24 mm Toolmakers Clamp Clamp
- RS PRO 75 mm x 75 mm Spring Clamp Clamp
- RS PRO 44 mm x 40 mm Toggle Clamp Clamp
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- Bahco 300 mm x 75 mm C Clamp Clamp
- RS PRO Black Powder Coated Nylon Butt with a Knuckle Pin 54 mm x 44 mm x 30 mm
- Bessey 75 mm x 85 mm Spring Clamp Clamp
- Avit 75 mm x 40 mm Spring Clamp Clamp
