RS PRO 55 mm x 24 mm Toolmakers Clamp Clamp

Get a bulk buy discount

Add 5 more to save $62.50

View bulk pricing options

Subtotal (1 unit)*

$70.66

(exc. GST)

$77.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 90 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$70.66-
5 +$58.16$62.50

*price indicative

RS Stock No.:
549-268
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clamp

Sub Type

Toolmakers Clamp

Jaw Opening

55mm

Jaw Depth

24mm

Finish

Chemically Blackened

Height Under Arm

52mm

Material

Steel

Standards/Approvals

No

Width

11.2mm

Length

75mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Toolmakers Clamps


This RS PRO tool makers clamp is useful for holding work together when operating a machine. The jaws and screws are made from case hardened steel with knurled screw heads and cross holes for ease of tightening. Fitted with a spring clip and retaining ring which hold the loose jaw in place when the clamp is being adjusted.

Features and Benefits


Case hardened steel clamp;Knurled screws for ease of tightening;Tapered jaws

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy