Subtotal (1 unit)*
$80.03
(exc. GST)
$88.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.03 |
*price indicative
- RS Stock No.:
- 210-526
- Mfr. Part No.:
- 208-20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Clamp | |
| Standards/Approvals | No | |
| Length | 115mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Clamp | ||
Standards/Approvals No | ||
Length 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
208-20
The SAM Outillage fuel disconnector clamp is expertly designed for seamless separation of fuel tubes and connectors, making it an essential tool for any automotive technician. Specifically crafted for use in both diesel and petrol fuel systems, this versatile clamp ensures that delicate components can be safely disconnected without incurring damage. The ingenuity behind its design allows for compatibility across various brands, offering exceptional flexibility while working on different vehicles. At a compact length of just 115 mm and a lightweight build, the tool is easy to handle, ensuring that professionals can manoeuvre it with ease.
Safely disconnects fuel connectors
Lightweight for easy handling
Compact for confined spaces
Durable construction with a guarantee
