SAM Plier for Drum Brake Spring Clamp

Subtotal (1 unit)*

$183.30

(exc. GST)

$201.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.30

*price indicative

RS Stock No.:
282-8247
Mfr. Part No.:
208-23CP
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Clamp

Sub Type

Plier for Drum Brake Spring

Series

208-.CP

Length

230mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Piston ring spring clamp is designed for drum brakes. It has length of 230 mm.

265 g weight

Pliers for HGV segment spring

  • RS Stock No. 0219135
  • Mfr. Part No. MP-625-D
Each
$59.85
  • RS Stock No. 2726505
  • Mfr. Part No. WNS-SET-MFT
1 Set
$279.51
  • RS Stock No. 0891448
  • Mfr. Part No. S520691
1 Pack of 10
$23.98
  • RS Stock No. 0555741
  • Mfr. Part No. 9-83-080
Each
$10.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy