Elesa 65652 Black Fibreglass Reinforced Polyamide Three-Arm Knob, M8 x 25, Threaded Stud
- RS Stock No.:
- 268-7803
- Mfr. Part No.:
- 65652
- Brand:
- Elesa
Get a bulk buy discount
Add 5 more to save $5.25
View bulk pricing optionsSubtotal (1 unit)*
$20.53
(exc. GST)
$22.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.53 | - |
| 5 - 9 | $19.48 | $5.25 |
| 10 - 29 | $18.42 | $21.10 |
| 30 + | $17.21 | $99.60 |
*price indicative
- RS Stock No.:
- 268-7803
- Mfr. Part No.:
- 65652
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M8 x 25 | |
| Thread Length | 28mm | |
| Knob Shape | Three-Arm | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 63 mm | |
| Hole Diameter | 27mm | |
| Hole Length | 25mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | ISO 4753, RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M8 x 25 | ||
Thread Length 28mm | ||
Knob Shape Three-Arm | ||
Mount Type Threaded Stud | ||
Knob Diameter 63 mm | ||
Hole Diameter 27mm | ||
Hole Length 25mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals ISO 4753, RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 65652 VB series are three arm knob knobs. They are made of glass-fibre reinforced polyamide based technopolymer. This knob has been designed for heavy duty work where the use of a hammer for a firmer clamping action is required.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 65565 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65555 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65635 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 8372 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 65705 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65551 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65641 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65711 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
