Elesa 65641 Black Fibreglass Reinforced Polyamide Three-Arm Knob, M10, Threaded Through Hole

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$28.44

(exc. GST)

$31.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$28.44-
5 - 9$27.024%
10 - 29$25.5910%
30 +$23.8915%

*price indicative

RS Stock No.:
268-7802
Mfr. Part No.:
65641
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M10

Thread Length

28mm

Knob Shape

Three-Arm

Mount Type

Threaded Through Hole

Knob Diameter

63 mm

Hole Diameter

27mm

Hole Length

16mm

Body Material

Fibreglass Reinforced Polyamide

Insert Material

Brass

Colour

Black

Standards/Approvals

ISO 4753, RoHS

Application

Clamp

COO (Country of Origin):
IT
The Elesa 65641 VB series are three arm knob knobs. They are made of glass-fibre reinforced polyamide based technopolymer. This knob has been designed for heavy duty work where the use of a hammer for a firmer clamping action is required.

Provide firm and safe grip to the operator's hand

Designed to provide maximum ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy