Elesa 8372 Black Fibreglass Reinforced Polyamide Wing Knob, M8 x 25, Threaded Stud

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$48.38

(exc. GST)

$53.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$4.838$48.38-
50 - 90$4.598$45.984%
100 - 290$4.358$43.589%
300 +$4.065$40.6515%

*price indicative

RS Stock No.:
268-7865
Mfr. Part No.:
8372
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M8 x 25

Thread Length

15mm

Knob Shape

Wing

Mount Type

Threaded Stud

Knob Diameter

32 mm

Hole Diameter

6mm

Hole Length

15mm

Body Material

Fibreglass Reinforced Polyamide

Insert Material

Brass

Colour

Black

Standards/Approvals

RoHS, ISO 4753

Application

Clamp

COO (Country of Origin):
IT
The Elesa 8372 CT series are wing knobs. They are made of glass-fibre reinforced polyamide based technopolymer with matte finishing. These wing knobs allow high tightening torque values.

Provide firm and safe grip to the operator's hand

Designed to provide maximum ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy