Elesa 65565 Black Fibreglass Reinforced Polyamide Three-Arm Knob, M8 x 25, Threaded Stud
- RS Stock No.:
- 268-7798
- Mfr. Part No.:
- 65565
- Brand:
- Elesa
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$27.72
(exc. GST)
$30.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.72 | - |
| 5 - 9 | $26.32 | 5% |
| 10 - 29 | $24.92 | 10% |
| 30 + | $23.25 | 16% |
*price indicative
- RS Stock No.:
- 268-7798
- Mfr. Part No.:
- 65565
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M8 x 25 | |
| Thread Length | 25mm | |
| Knob Shape | Three-Arm | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 45 mm | |
| Hole Diameter | 19mm | |
| Hole Length | 12mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS, ISO 4753 | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M8 x 25 | ||
Thread Length 25mm | ||
Knob Shape Three-Arm | ||
Mount Type Threaded Stud | ||
Knob Diameter 45 mm | ||
Hole Diameter 19mm | ||
Hole Length 12mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS, ISO 4753 | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 65565 VB series are three arm knob knobs. They are made of glass-fibre reinforced polyamide based technopolymer. This knob has been designed for heavy duty work where the use of a hammer for a firmer clamping action is required.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 65652 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65555 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65635 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 8372 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 65705 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65551 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65641 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65711 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
