Elesa 166385 Black Fibreglass Reinforced Polyamide Five Lobes Knob, M8 x 40, Threaded Hole
- RS Stock No.:
- 268-7582
- Mfr. Part No.:
- 166385
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$200.96
(exc. GST)
$221.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $20.096 | $200.96 |
| 50 - 90 | $19.088 | $190.88 |
| 100 - 290 | $18.083 | $180.83 |
| 300 + | $16.875 | $168.75 |
*price indicative
- RS Stock No.:
- 268-7582
- Mfr. Part No.:
- 166385
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 x 40 | |
| Product Type | Knob | |
| Thread Length | 26mm | |
| Knob Shape | Five Lobes | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 40 mm | |
| Hole Diameter | 8mm | |
| Hole Length | 40mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS, ISO 4753 | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 x 40 | ||
Product Type Knob | ||
Thread Length 26mm | ||
Knob Shape Five Lobes | ||
Mount Type Threaded Hole | ||
Knob Diameter 40 mm | ||
Hole Diameter 8mm | ||
Hole Length 40mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS, ISO 4753 | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 166385 VC series are lobe knobs. It has solid section with five-lobe shapes.
Offers a proper grip
Prevents unhealthy residues from depositing
Related links
- Elesa 166475 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Through Hole
- Elesa 166381 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Through Hole
- Elesa 166495 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Through Hole
- Elesa 166491 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Through Hole
- Elesa 166345 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Through Hole
- Elesa 166555 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Through Hole
- Elesa 166264 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Through Hole
- Elesa 8373 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
