Elesa 195346 Blue, Green Technopolymer Three-Lobe Clamping Knob, M10, Threaded Hole
- RS Stock No.:
- 781-146
- Mfr. Part No.:
- 195346
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$419.21
(exc. GST)
$461.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $419.21 | $41.921 |
*price indicative
- RS Stock No.:
- 781-146
- Mfr. Part No.:
- 195346
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M10 | |
| Product Type | Clamping Knob | |
| Knob Shape | Three-Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 50 mm | |
| Body Material | Technopolymer | |
| Colour | Blue, Green | |
| Standards/Approvals | FDA CFR.21 & EU 10/2011 complaint | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M10 | ||
Product Type Clamping Knob | ||
Knob Shape Three-Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 50 mm | ||
Body Material Technopolymer | ||
Colour Blue, Green | ||
Standards/Approvals FDA CFR.21 & EU 10/2011 complaint | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob is designed for secure grip and easy operation, featuring a robust construction suitable for varied applications. Ideal for environments requiring enhanced visibility and metal detectability, they ensure safety and compliance in critical industries.
Made from glass-fibre reinforced polyamide based technopolymer with a RAL 5001 blue colour for visibility
Contains additives for metal detection, ensuring safety in sensitive environments
AISI 304 stainless steel Boss features a threaded blind hole for durability
Related links
- Elesa 195476 Blue M8, Threaded Hole
- Elesa 190476 Blue Technopolymer Lobe Knob Threaded Hole
- Elesa 66551 Black Duroplast Lobe Knob Threaded
- Elesa 69851 Black Technopolymer Lobe Clamping Knob, Threaded Stud
- Elesa 167162 Three-Lobe Clamping Knob, M5
- Elesa 167383 Three-Lobe Clamping Knob, M8
- Elesa 167226 Three-Lobe Clamping Knob, M6
- Elesa 69767 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
