Elesa 167226 Black Three-Lobe Clamping Knob, M6, Threaded Hole
- RS Stock No.:
- 918-5309
- Mfr. Part No.:
- 167226
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$71.53
(exc. GST)
$78.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $14.306 | $71.53 |
| 125 - 245 | $14.112 | $70.56 |
| 250 - 995 | $13.834 | $69.17 |
| 1000 + | $13.434 | $67.17 |
*price indicative
- RS Stock No.:
- 918-5309
- Mfr. Part No.:
- 167226
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M6 | |
| Thread Length | 11.5mm | |
| Knob Shape | Three-Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 32 mm | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M6 | ||
Thread Length 11.5mm | ||
Knob Shape Three-Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 32 mm | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
