Elesa 167383 Black Three-Lobe Clamping Knob, M8, Threaded Stud
- RS Stock No.:
- 918-5321
- Mfr. Part No.:
- 167383
- Brand:
- Elesa
Get a bulk buy discount
Add 125 more to save $44.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$64.66
(exc. GST)
$71.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $12.932 | $64.66 | - |
| 125 - 245 | $12.578 | $62.89 | $44.25 |
| 250 - 995 | $12.234 | $61.17 | $174.50 |
| 1000 + | $11.786 | $58.93 | $1,146.00 |
*price indicative
- RS Stock No.:
- 918-5321
- Mfr. Part No.:
- 167383
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Clamping Knob | |
| Thread Length | 30mm | |
| Knob Shape | Three-Lobe | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 40 mm | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Clamping Knob | ||
Thread Length 30mm | ||
Knob Shape Three-Lobe | ||
Mount Type Threaded Stud | ||
Knob Diameter 40 mm | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
