Ganter GN.29786 Black Black Knurled Knob, M4, Flat

Subtotal (1 pack of 10 units)*

$55.89

(exc. GST)

$61.48

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$55.89$5.589

*price indicative

RS Stock No.:
771-515
Mfr. Part No.:
GN.29786
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Thread Size

M4

Product Type

Knob

Thread Length

8mm

Knob Shape

Knurled

Mount Type

Flat

Knob Diameter

16 mm

Hole Diameter

4mm

Hole Length

8mm

Body Material

Black

Insert Material

Stainless Steel

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ganter Knurled Knob is designed to provide precise manual adjustment and secure fastening in mechanical applications. it is manufactured from steel for strength and durability in demanding environments.

Constructed from steel, ensuring durability and long-lasting performance

Designed with a M4 thread diameter, accommodating various mounting scenarios

Features a knurled knob for easy and secure handling

Threaded pin design allows for versatile and reliable clamping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy