Ganter GN.29531 Stainless Steel Steel Knurled Knob, M6, Through Hole
- RS Stock No.:
- 829-512
- Mfr. Part No.:
- GN.29531
- Brand:
- Ganter
N
Subtotal (1 pack of 10 units)*
$49.89
(exc. GST)
$54.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $49.89 | $4.989 |
*price indicative
- RS Stock No.:
- 829-512
- Mfr. Part No.:
- GN.29531
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Thread Size | M6 | |
| Product Type | Knob | |
| Thread Length | 5mm | |
| Knob Shape | Knurled | |
| Mount Type | Through Hole | |
| Knob Diameter | 12 mm | |
| Hole Length | 15mm | |
| Body Material | Steel | |
| Insert Material | Steel | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Thread Size M6 | ||
Product Type Knob | ||
Thread Length 5mm | ||
Knob Shape Knurled | ||
Mount Type Through Hole | ||
Knob Diameter 12 mm | ||
Hole Length 15mm | ||
Body Material Steel | ||
Insert Material Steel | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- DE
The Elesa Knurled Knob features a hub with a threaded pass-through hole, providing secure and ergonomic operation for industrial and mechanical applications. Its Durable construction ensures reliable handling and precise fastening.
Hub with threaded pass-through hole
Provides secure and ergonomic handling
Suitable for industrial and mechanical applications
Ensures precise and reliable fastening
Complies with RoHS standards
Related links
- Ganter GN.29727 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29768 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29737 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29584 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.30173 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29583 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.38585 Stainless Steel Steel Round Knob Threaded
- Ganter GN.29475 Stainless Steel Stainless Steel Round Knob Threaded
