Ganter GN.29727 Black Stainless Steel Knurled Clamping Knob, M6, Threaded Stud

Subtotal (1 pack of 10 units)*

$109.74

(exc. GST)

$120.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 15 unit(s) shipping from 16 November 2026
  • Plus 15 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$109.74$10.974

*price indicative

RS Stock No.:
100-372
Mfr. Part No.:
GN.29727
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Clamping Knob

Thread Size

M6

Thread Length

16mm

Knob Shape

Knurled

Mount Type

Threaded Stud

Knob Diameter

24 mm

Hole Diameter

12mm

Hole Length

16mm

Body Material

Stainless Steel

Insert Material

Stainless Steel

Colour

Black

Standards/Approvals

RoHS, DIN 464

Application

Universal Use

COO (Country of Origin):
DE
The Elesa Knurled Screws. They are turned entirely from a single piece. The thread of the screw generally extends up to the shoulder and ends in a runout without recess. They are suitable for universal use and can be quickly tightened and loosened without tools.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy