Ganter GN.30173 Silver Stainless Steel Knurled Clamping Knob, M8, Threaded

Subtotal (1 pack of 10 units)*

$271.09

(exc. GST)

$298.20

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$271.09$27.109

*price indicative

RS Stock No.:
829-518
Mfr. Part No.:
GN.30173
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Clamping Knob

Thread Size

M8

Thread Length

18mm

Knob Shape

Knurled

Mount Type

Threaded

Knob Diameter

30 mm

Hole Diameter

16mm

Hole Length

18mm

Body Material

Stainless Steel

Insert Material

Stainless Steel

Colour

Silver

Standards/Approvals

RoHS Compliant

Application

Clamping Knob

COO (Country of Origin):
DE
The Elesa Knurled Knob is MADE of AISI 303 stainless steel with a sandblasted matte finish, providing Durable and corrosion-resistant operation. Designed for industrial and mechanical applications, it ensures secure and precise handling while complying with RoHS standards.

Made of AISI 303 stainless steel with sandblasted matte finish

Provides Durable and corrosion-resistant operation

Suitable for industrial and mechanical applications

Ensures secure and precise handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy