TE Connectivity Connector Seal Flange

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$12.48

(exc. GST)

$13.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.48-
10 - 24$12.093%
25 - 49$11.706%
50 - 99$11.329%
100 +$10.9712%

*price indicative

Packaging Options:
RS Stock No.:
718-2770
Distrelec Article No.:
303-22-065
Mfr. Part No.:
207299-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Seal Type

Flange

Product Type

Connector Seal

Length

36.45mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity CPC Connector Accessories


TE Connectivity CPC Plastic Series 1, 2 and 3


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy