TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $9.60

View bulk pricing options

Subtotal (1 bag of 100 units)*

$191.40

(exc. GST)

$210.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$1.914$191.40-
200 - 300$1.866$186.60$9.60
400 +$1.837$183.70$30.80

*price indicative

RS Stock No.:
164-8684
Mfr. Part No.:
81665-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Seal

Seal Type

Seal

Shell Size

17

For Use With

CPC Receptacle with Square Flange

Length

38.1mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

Standards/Approvals

CSA International Certified File No. LR7189, UL flammability rating of 94 V-1, UL File No. E28476

Cable Entry Seals and Flange Seals


Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles

TE Connectivity CPC Plastic Series 1, 2 and 3


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy