TE Connectivity Connector Seal diameter 22.35 mm

This image is representative of the product range

Subtotal (1 unit)*

$4.28

(exc. GST)

$4.71

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
  • Plus 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.28

*price indicative

Packaging Options:
RS Stock No.:
669-3232
Distrelec Article No.:
303-22-099
Mfr. Part No.:
213810-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Seal

Length

8.26mm

Diameter

22.35mm

Material

Polyester

Standards/Approvals

No

COO (Country of Origin):
MX

Coupling Ring


TE Connectivity CPC Plastic Series 1, 2 and 3


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy