TE Connectivity Connector Seal Seal, Shell Size 23 diameter 32.77 mm for use with CPC Connectors

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$82.95

(exc. GST)

$91.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$82.95-
15 - 49$81.531%
50 - 99$79.484%
100 +$77.456%

*price indicative

Packaging Options:
RS Stock No.:
680-6832
Distrelec Article No.:
302-69-150
Mfr. Part No.:
207052-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Seal

Seal Type

Seal

Shell Size

23

For Use With

CPC Connectors

Length

88.9mm

Diameter

32.77mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

Standards/Approvals

No

CPC BackShell Sealing Boots


For use with TE Connectivity Circular Plastic Connectors.

TE Connectivity CPC Plastic Series 1, 2 and 3


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy