TE Connectivity Connector Seal diameter 3.7 mm for use with CPC Connector

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-4057
Mfr. Part No.:
796075-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Seal

For Use With

CPC Connector

Length

11.5mm

Diameter

3.7mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-50°C

TE Connectivity CPC Connector Accessories


TE Connectivity CPC Plastic Series 1, 2 and 3


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy