Phoenix Contact, Q-T-EDG-M Wire Seal Seal diameter 12.5 mm for use with Power Conductors
- RS Stock No.:
- 255-8864
- Mfr. Part No.:
- 1580024
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-8864
- Mfr. Part No.:
- 1580024
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Seal | |
| Seal Type | Seal | |
| For Use With | Power Conductors | |
| Diameter | 12.5mm | |
| IP Rating | IP65 | |
| Series | Q-T-EDG-M | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Seal | ||
Seal Type Seal | ||
For Use With Power Conductors | ||
Diameter 12.5mm | ||
IP Rating IP65 | ||
Series Q-T-EDG-M | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert seal for QUICKON T-distributor for IP65 sealing of thin power conductors.
IP65 degree of protection
Available in black color
- RS Stock No. 2558865
- Mfr. Part No. 1580037
1 Box of 10
$66.22
Souriau Sunbank by Eaton, UTFD1-B Connector Seal Receptacle Wall Mount for use with UTP-UTG-UT0-UT0W
- RS Stock No. 0540444
- Mfr. Part No. UTFD13B
Each (In a Pack of 10)
$7.002
Souriau Sunbank by Eaton, UTFD1-B Connector Seal Receptacle Wall Mount for use with UTP-UTG-UT0-UT0W
- RS Stock No. 0540438
- Mfr. Part No. UTFD14B
Each (In a Pack of 10)
$4.771
- RS Stock No. 7133438
- Mfr. Part No. VG95234DA-1-20
Each (In a Bag of 10)
$6.268
Related links
- Phoenix Contact, Q-T-EDG-G Wire Seal Seal diameter 14 mm for use with Power Conductors
- TE Connectivity, AMP Connector Seal Wire Seal diameter 1.6 mm for use with 26 to 22 AWG Wire
- TE Connectivity Connector Seal Seal diameter 13.05mm
- TE Connectivity Connector Seal Seal diameter 4.8 mm
- ITT Cannon, APD Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- Toughcon Connector Seal diameter 29.3 mm
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 12.5 mm diameter 12.5 mm for use with Sealing Plugs
- Amphenol Air LB Shell Size 1 diameter 18 mm for use with Industrial and









