Toughcon Connector Seal diameter 29.3 mm
- RS Stock No.:
- 709-3434
- Mfr. Part No.:
- TM178ED
- Brand:
- Toughcon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.32
(exc. GST)
$3.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.32 |
| 10 - 24 | $3.24 |
| 25 - 49 | $3.16 |
| 50 - 99 | $3.11 |
| 100 + | $3.06 |
*price indicative
- RS Stock No.:
- 709-3434
- Mfr. Part No.:
- TM178ED
- Brand:
- Toughcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Product Type | Connector Seal | |
| Diameter | 29.3mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Product Type Connector Seal | ||
Diameter 29.3mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
TM Backshell Seal
Every seal can be delivered either as a retrofit for the TT series or as a spare part for the TM series. These are insertion area seals that can easily be inserted into a cavity in the receptacle.
Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website
Related links
- Toughcon Connector Seal Flange
- 121 Connector Seal diameter 20.1mm for use with APD Series
- TE Connectivity Connector Seal diameter 22.35 mm
- Phoenix Contact, PRC 35 SEAL Connector Seal diameter 25 mm for use with Cable
- Amphenol Air LB, ECTA 133 Circular Connector Seal diameter 23 mm
- TE Connectivity Connector Seal diameter 3.7 mm for use with CPC Connector
- JAE, N/MS3420-8 Circular Connector Seal diameter 14 mm for use with Standard Circular Connector
- JAE, N/MS Circular Connector Seal diameter 15.6 mm for use with Standard Circular Connector
