Phoenix Contact Contact Insert size 2.5 mm 6 Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-861
Mfr. Part No.:
1607322
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Shell Size

2.5 mm

Number of Contacts

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

VDE 0100/1.97 411.1.3.2, DIN EN 60 204/11.98 14.1.3, UL 94 V0, DIN EN ISO 13732-1:2008-12

Series

VC-D

COO (Country of Origin):
PL
The Phoenix Contact Contact Insert set offers a robust solution tailored for a multitude of industrial applications. Designed within the VARIOCON range, it excels in versatility and reliability. The VC3 type design employs eight positions and accommodates conductor cross sections from 0.2 mm² to 4 mm², ensuring seamless connectivity for various devices. The product stands out with its high rated voltage capacity of 400V and current rating of 20A. Ideal for both indoor and outdoor environments, the assembly integrates safety features to prevent accidental connection or disconnection under load. Designed with electrical safety in mind, it ensures user compliance with essential regulations, making it a secure choice for professional usage.

Suitable for outdoor applications with additional environmental protection

Mechanical design supports over 50 insertion/withdrawal cycles for durability

Low maintenance requirements reduce long term operational costs

Compact dimensions facilitate ease of installation in confined spaces

Compliant with EU ROHS substance requirements for environmental safety

Screw connection materials ensure high structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy