Phoenix Contact Contact Insert size 8 mm 1 Way for use with HEAVYCON Housings

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.14

(exc. GST)

$47.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.14
10 +$39.69

*price indicative

RS Stock No.:
493-469
Mfr. Part No.:
1544116
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Shell Size

8 mm

Number of Contacts

1

For Use With

HEAVYCON Housings

Minimum Operating Temperature

-40°C

Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

HC-M-01

COO (Country of Origin):
PL
The Phoenix Contact Contact Insert module is designed for robust power applications, combining reliability with innovative design. Engineered for use in HEAVYCON housing systems from B6 to B48, it accommodates a variety of electrical configurations. With a streamlined connector structure, this module ensures efficient power transmission while maintaining safety under rated conditions. This versatile product facilitates straightforward integration into existing systems, offering manufacturers an exemplary solution for demanding environments.

Lightweight build weighing only 34.5 g for easier handling

Constructed from high quality materials ensuring durability and longevity

Rated for 76 A accommodating substantial power demands effortlessly

Engineered with a compact design that optimises space in control cabinets

Presents exceptional resistance to environmental factors for enhanced performance

Fulfils EU RoHS requirements aligning with modern sustainability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy