Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

$553.97

(exc. GST)

$609.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$553.97$9.233

*price indicative

RS Stock No.:
492-717
Mfr. Part No.:
1418340
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M12

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Material

Copper Zinc Alloy, Polyamide 4T

Maximum Operating Temperature

105°C

Standards/Approvals

CHINA RoHS, EU RoHS, UL Recognised, EU REACH SVHC, cUL Recognised

Series

SACC-CI-M12FST-4CON-L180 TOR

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is expertly designed for effective power transmission in compact devices. With a robust structure featuring four positions, it supports PCB mounting with ease and employs THR solder connections for reliability. The product not only champions electrical integrity but also ensures user convenience through its mechanical design. Built to withstand challenging environments, this component boasts a high degree of protection and a temperature range suitable for various industrial applications, making it a vital addition to your electrical solutions.

Rated for high surge voltage which ensuring reliable performance

Constructed to endure over 100 insertion and withdrawal cycles

IP67 protection guarantees performance even in damp conditions

Compact design optimises space while delivering high power

Two piece structure contributes to reduced assembly costs

Ideal for use in both indoor and outdoor settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy