Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector
- RS Stock No.:
- 558-331
- Mfr. Part No.:
- 1237400
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,562.72
(exc. GST)
$1,718.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,562.72 | $15.627 |
*price indicative
- RS Stock No.:
- 558-331
- Mfr. Part No.:
- 1237400
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL Recognised, EU REACH SVHC, EU RoHS, UL Recognised, IEC 61076-2-101, cULus Recognised, CHINA RoHS | |
| Series | SACC-CI-M12FSD-4CON-SH TOR 32X | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 4 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL Recognised, EU REACH SVHC, EU RoHS, UL Recognised, IEC 61076-2-101, cULus Recognised, CHINA RoHS | ||
Series SACC-CI-M12FSD-4CON-SH TOR 32X | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier ideal for PCB mounting applications. This innovative product features a four position socket with M12 coding, which ensures both reliable connectivity and ease of installation. Crafted with a rigorous focus on operational safety, this lead free connector complies with RoHS II regulations, making it an environmentally responsible choice for modern electrical installations. The robust construction of the contact carrier is complemented by its exceptional durability, assuring consistent performance even in demanding conditions. With a degree of protection rated IP67 when properly locked, this product promises to safeguard sensitive connections against dust and moisture, providing peace of mind in diverse operational environments.
Lead free construction enhances environmental responsibility
Four position design optimises space saving in applications
Easy integration through mechanical port screw connections
IP67 rating ensures superior resistance to dust and water
Rated for high performance with a surge voltage of 2.5 kV
Supports simple assembly with a THR solder connection method
Durable materials withstand over 100 insertion cycles
Compatible with various cable types for versatile usage
Related links
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector
