Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

$303.67

(exc. GST)

$334.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$303.67$5.061

*price indicative

RS Stock No.:
638-788
Mfr. Part No.:
1411935
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M12

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61076-2-101, cULus Recognised

Series

SACC-CIP-M12FS-4P SMD T

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed for seamless integration into your projects, ensuring reliability and high performance. Tailored for PCB mounting, this component features a straight socket design with M12 connector coding, making it suitable for various applications in automation and control environments. With excellent insulation properties and a high degree of protection when properly sealed, this contact carrier ensures safe operation and longevity, making it a vital addition to your component portfolio.

Incorporates SMD reflow connection method for enhanced reliability

Provides IP67 protection rating when properly locked for use in harsh environments

Rated for high surge voltage which ensuring safe performance in fluctuating electrical systems

Lightweight design allows for easier handling and installation

Manufactured from durable materials that promote long lasting functionality

Related links