Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector

Subtotal (1 pack of 100 units)*

$2,115.42

(exc. GST)

$2,326.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,115.42$21.154

*price indicative

RS Stock No.:
558-766
Mfr. Part No.:
1418342
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M12

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Material

Polyamide, Copper Zinc Alloy, Gold

Maximum Operating Temperature

105°C

Standards/Approvals

cUL, UL

Series

SACC-CI-M12FST-4CON-L180 TOR SH

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed to facilitate high power transmission while occupying minimal space, making it ideal for compact devices. Crafted with precision, it ensures reliability through its robust construction and efficient PCB mounting capabilities. The integration of THR solder connection allows for seamless assembly, enhancing the ease of use for manufacturers. With a focus on providing versatility, this product accommodates various applications across different industries, ensuring dependable performance under demanding conditions.

Functions effectively in environments with varying temperatures

Resistant to contamination when properly sealed

Supports multiple pin assignments for flexible configurations

Reduces overall assembly costs through efficient design

Ensures durability with over 100 insertion and withdrawal cycles

Designed to meet stringent environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy