Switchcraft CON X Dust Cap IP67 Rated, with Black Finish, Thermoplastic Elastomer
- RS Stock No.:
- 733-5546
- Mfr. Part No.:
- 16295
- Brand:
- Switchcraft
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.84
(exc. GST)
$3.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $2.84 | - |
| 15 - 49 | $2.76 | 2% |
| 50 - 99 | $2.69 | 5% |
| 100 - 249 | $2.64 | 7% |
| 250 + | $2.59 | 8% |
*price indicative
- RS Stock No.:
- 733-5546
- Mfr. Part No.:
- 16295
- Brand:
- Switchcraft
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Product Type | Dust Cap | |
| Military Standard | No | |
| Series | CON X | |
| IP Rating | IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Thermoplastic Elastomer | |
| Cord Included | No | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Product Type Dust Cap | ||
Military Standard No | ||
Series CON X | ||
IP Rating IP67 | ||
Panel Mount Fitting Yes | ||
Material Thermoplastic Elastomer | ||
Cord Included No | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Switchcraft MICRO-CON-X Series Connectors Dust Cap
Switchcraft connector dust cap suitable for use with the MICRO-CON-X range of connectors.
Santopene rubber
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
Related links
- Amphenol Industrial ISOBUS Male Dust Cap with Black Finish, Thermoplastic
- TE Connectivity CPC Dust Cap with Black Finish, Thermoplastic
- TE Connectivity Female Dust Cap with Black Finish, Thermoplastic
- RS PRO Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- RS PRO Male/Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- Murrelektronik Limited 58627 Male Circular Connector Dust Cap with Black Finish, Plastic
- binder 423/425/723 Male/Female Dust Cap IP67 Rated Nickel Plated Finish
- Bulgin Standard Buccaneer Circular Connector Dust Cap IP54 Rated Polyamide
