RS PRO Male Connector Dust Cap IP67 Rated, with Chrome Finish, Brass

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$66.34

(exc. GST)

$72.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$66.34-
10 +$61.038%

*price indicative

RS Stock No.:
868-160
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connector Dust Cap

Gender

Male

Sub Type

Circular Connector Dust Cap

Series

RS PRO

IP Rating

IP67

Panel Mount Fitting

Yes

Material

Brass

Cord Included

Yes

Finish

Chrome

For Use With

SF24 In-Line Connectors and Panel Mount Connectors

Colour

Silver

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO dust cap is precision-engineered components designed to protect circular connectors from environmental contaminants.

IP67 rated when mated for superior water and dust protection

Features a push-pull coupling mechanism for quick and secure connections

Constructed from chrome-plated brass for exceptional durability

Designed for use in a variety of Advanced applications, including robotics and factory automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy