RS PRO Male Connector Dust Cap IP67 Rated, with Chrome Finish, Brass
- RS Stock No.:
- 868-159
- Brand:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $19.60
View bulk pricing optionsSubtotal (1 unit)*
$24.43
(exc. GST)
$26.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.43 | - |
| 10 + | $22.47 | $19.60 |
*price indicative
- RS Stock No.:
- 868-159
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connector Dust Cap | |
| Gender | Male | |
| Sub Type | Circular Connector Dust Cap | |
| Series | RS PRO | |
| IP Rating | IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Brass | |
| Cord Included | Yes | |
| Finish | Chrome | |
| For Use With | SF24 Cable Mount Connectors | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connector Dust Cap | ||
Gender Male | ||
Sub Type Circular Connector Dust Cap | ||
Series RS PRO | ||
IP Rating IP67 | ||
Panel Mount Fitting Yes | ||
Material Brass | ||
Cord Included Yes | ||
Finish Chrome | ||
For Use With SF24 Cable Mount Connectors | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO Circular Connector Dust Cap is essential protective accessories designed for SF24 cable mount connectors, ensuring robust sealing and safeguarding against dust and moisture when not in use.
Designed to meet IP67 sealing standards for reliable protection
Constructed from Durable brass with chrome plating for enhanced longevity
Features a push-pull coupling mechanism for swift and secure connection
Compatible with various connectors in the SF24 Series, suitable for diverse applications
