binder 723 Male/Female Dust Cap IP54, IP67 Rated, with Black Chromium Plated, Nickel Plated Finish, Polyamide 66, Copper
- RS Stock No.:
- 129-7283
- Distrelec Article No.:
- 144-03-237
- Mfr. Part No.:
- 08-1080-000-000
- Brand:
- binder
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$9.77
(exc. GST)
$10.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship
- Plus 414 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $9.77 | - |
| 50 - 99 | $9.76 | - |
| 100 - 249 | $9.65 | 1% |
| 250 - 499 | $9.39 | 3% |
| 500 + | $9.16 | 6% |
*price indicative
- RS Stock No.:
- 129-7283
- Distrelec Article No.:
- 144-03-237
- Mfr. Part No.:
- 08-1080-000-000
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Dust Cap | |
| Gender | Male/Female | |
| Military Standard | No | |
| Series | 723 | |
| IP Rating | IP54, IP67 | |
| Material | Polyamide 66, Copper Tin, Die Cast Zinc, Polybutylene Terephthalate, Copper Zinc Alloy | |
| Cord Included | No | |
| Finish | Black Chromium Plated, Nickel Plated | |
| Colour | Black | |
| For Use With | Miniature Circular Connectors Series 723 | |
| Standards/Approvals | DIN 45322, IEC 130-9, UL 94 V-0, DIN 45326, DIN 45329, UL 94 HB, DIN 41524 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Dust Cap | ||
Gender Male/Female | ||
Military Standard No | ||
Series 723 | ||
IP Rating IP54, IP67 | ||
Material Polyamide 66, Copper Tin, Die Cast Zinc, Polybutylene Terephthalate, Copper Zinc Alloy | ||
Cord Included No | ||
Finish Black Chromium Plated, Nickel Plated | ||
Colour Black | ||
For Use With Miniature Circular Connectors Series 723 | ||
Standards/Approvals DIN 45322, IEC 130-9, UL 94 V-0, DIN 45326, DIN 45329, UL 94 HB, DIN 41524 | ||
Accessories series 423, 723, 425
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
Related links
- binder 723 Male/Female Dust Cap IP67 Rated Black Chromium Plated Finish Copper Tin, Copper
- binder 423/425/723 Male/Female Dust Cap IP67 Rated Nickel Plated Finish
- binder 723 Male/Female Dust Cap IP67 Rated, Polybutylene Terephthalate
- binder Male/Female Dust Cap IP65 Copper Tin Copper Zinc Alloy
- binder Female Dust Cap IP67 Rated
- binder 720 Female Dust Cap IP67 Rated
- binder 620 Female Dust Cap IP67 Rated, Polymer
- binder Male/Female Dust Cap IP40 Metal, Plastic
