binder 768 Dust Cap IP67 Rated
- RS Stock No.:
- 706-3174
- Mfr. Part No.:
- 08-2843-000-000
- Brand:
- binder
Subtotal (1 unit)*
$6.04
(exc. GST)
$6.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.04 |
*price indicative
- RS Stock No.:
- 706-3174
- Mfr. Part No.:
- 08-2843-000-000
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Dust Cap | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 768 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Dust Cap | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 768 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Standards/Approvals No | ||
From Binder, individual components that are compatible with M8 and M12 connectors.
Accessories series 768 / 718
Related links
- binder 768 Dust Cap IP67 Rated
- binder 693 Male Dust Cap IP67 Rated
- binder Dust Cap IP67 Rated
- binder Female Dust Cap IP67 Rated
- binder 720 Female Dust Cap IP67 Rated
- binder 720 Male Dust Cap IP67 Rated
- binder 692 · 693 Male Dust Cap IP67 Rated
- binder 718/772/775/768 Circular Connector Dust Cap IP67 Rated, Polyamide 66
