Amphenol 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 24 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
298-2768
Mfr. Part No.:
97-60-24
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Plug

Shell Size

24

Military Standard

MIL-DTL-5015

Series

97

IP Rating

IP66

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Finish

Olive Drab Cadmium

Colour

Black

Series Number

9760

Non Compliant

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy